Part Details for V50251500000G by Amphenol Corporation
Overview of V50251500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V50251500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V50251500000G
|
Avnet Americas | V502515000J0G-508 TB PL PL FIXED/TYPE - Bulk (Alt: V50251500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 140 Container: Bulk | 0 |
|
$0.3276 | Buy Now |
DISTI #
649-V502515000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PL PL FIXED/TYPE | 0 |
|
$0.3740 / $0.4040 | Order Now |
DISTI #
V50251500000G
|
Avnet Abacus | (Alt: V50251500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 140 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V50251500000G
V50251500000G CAD Models
V50251500000G Part Data Attributes
|
V50251500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V50251500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |