Part Details for V5.5MLA0805NT by Littelfuse Inc
Results Overview of V5.5MLA0805NT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V5.5MLA0805NT Information
V5.5MLA0805NT by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V5.5MLA0805NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V5.5MLA0805NTCT-ND
|
DigiKey | VARISTOR 8.2V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10492 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V5.5MLA0805NT
|
Mouser Electronics | Varistors 5.5V 120A 1840pF RoHS: Compliant | 5055 |
|
$0.1450 / $0.7800 | Buy Now |
|
Future Electronics | Var MLV 4VAC/5.5VDC 120A 9.3V 0805 SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1410 | Buy Now |
|
Future Electronics | Var MLV 4VAC/5.5VDC 120A 9.3V 0805 SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1410 | Buy Now |
DISTI #
V5.5MLA0805NT
|
TME | Varistor: multilayer, SMD, 0805, 4VAC, 5.5VDC, 120A, 9.3V Min Qty: 10000 | 0 |
|
$0.1680 | RFQ |
Part Details for V5.5MLA0805NT
V5.5MLA0805NT CAD Models
V5.5MLA0805NT Part Data Attributes
|
V5.5MLA0805NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0805NT
Littelfuse Inc
Varistor, 5.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for V5.5MLA0805NT
This table gives cross-reference parts and alternative options found for V5.5MLA0805NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0805NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V5.5MLA0805HX2006 | Harris Semiconductor | Check for Price | V5.5MLA0805HX2006 | V5.5MLA0805NT vs V5.5MLA0805HX2006 |
V5.5MLA0805 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5.5V V(RWM),SMT | V5.5MLA0805NT vs V5.5MLA0805 |
V5.5MLA0805NA | Littelfuse Inc | Check for Price | Varistor, 5.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V5.5MLA0805NT vs V5.5MLA0805NA |
V5.5MLA0805A | Intersil Corporation | Check for Price | V5.5MLA0805A | V5.5MLA0805NT vs V5.5MLA0805A |
V5.5MLA0805NA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V5.5MLA0805NT vs V5.5MLA0805NA |
V5.5MLA0805T | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V5.5MLA0805NT vs V5.5MLA0805T |
V5.5MLA0805HX1892 | Harris Semiconductor | Check for Price | V5.5MLA0805HX1892 | V5.5MLA0805NT vs V5.5MLA0805HX1892 |
V5.5MLA080523 | Harris Semiconductor | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | V5.5MLA0805NT vs V5.5MLA080523 |
V5.5MLA0805WH | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V5.5MLA0805NT vs V5.5MLA0805WH |
V5.5MLA0805T23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0805NT vs V5.5MLA0805T23 |