Datasheets
V5.5MLA0805NA by:
Littelfuse Inc
Harris Semiconductor
Littelfuse Inc
Not Found

Varistor, 5.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT

Part Details for V5.5MLA0805NA by Littelfuse Inc

Results Overview of V5.5MLA0805NA by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

V5.5MLA0805NA Information

V5.5MLA0805NA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for V5.5MLA0805NA

Part # Distributor Description Stock Price Buy
DISTI # V5.5MLA0805NA-ND
DigiKey VARISTOR 8.2V 120A 0805 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.1822
$0.1822 Buy Now
DISTI # 576-V5.5MLA0805NA
Mouser Electronics Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant 1791
  • 1 $0.8000
  • 10 $0.4760
  • 100 $0.3300
  • 250 $0.3060
  • 500 $0.2590
  • 1,000 $0.2020
  • 2,500 $0.1790
  • 5,000 $0.1730
  • 10,000 $0.1630
$0.1630 / $0.8000 Buy Now
Future Electronics MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 2,500 $0.1452
  • 5,000 $0.1435
  • 7,500 $0.1425
  • 12,500 $0.1412
  • 25,000 $0.1385
$0.1385 / $0.1452 Buy Now

Part Details for V5.5MLA0805NA

V5.5MLA0805NA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V5.5MLA0805NA Part Data Attributes

V5.5MLA0805NA Littelfuse Inc
Buy Now Datasheet
Compare Parts:
V5.5MLA0805NA Littelfuse Inc Varistor, 5.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 4 V
Energy Absorbing Capacity-Max 0.3 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Height 1.1 mm
Package Length 2.01 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method BULK
Rated Temperature 125 °C
Resistor Type VARISTOR
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 5.5 V

Alternate Parts for V5.5MLA0805NA

This table gives cross-reference parts and alternative options found for V5.5MLA0805NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0805NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
V5.5MLA0805HX2006 Harris Semiconductor Check for Price V5.5MLA0805HX2006 V5.5MLA0805NA vs V5.5MLA0805HX2006
V5.5MLA0805 Intersil Corporation Check for Price TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5.5V V(RWM),SMT V5.5MLA0805NA vs V5.5MLA0805
V5.5MLA0805A Intersil Corporation Check for Price V5.5MLA0805A V5.5MLA0805NA vs V5.5MLA0805A
V5.5MLA0805NA Intersil Corporation Check for Price RESISTOR, VOLTAGE DEPENDENT V5.5MLA0805NA vs V5.5MLA0805NA
V5.5MLA0805T Intersil Corporation Check for Price RESISTOR, VOLTAGE DEPENDENT V5.5MLA0805NA vs V5.5MLA0805T
V5.5MLA0805HX1892 Harris Semiconductor Check for Price V5.5MLA0805HX1892 V5.5MLA0805NA vs V5.5MLA0805HX1892
V5.5MLA080523 Harris Semiconductor Check for Price Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon V5.5MLA0805NA vs V5.5MLA080523
V5.5MLA0805WH Littelfuse Inc Check for Price RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0805, LEAD FREE V5.5MLA0805NA vs V5.5MLA0805WH
V5.5MLA0805T23 Littelfuse Inc Check for Price RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 V5.5MLA0805NA vs V5.5MLA0805T23
V5.5MLA0805NH Intersil Corporation Check for Price RESISTOR, VOLTAGE DEPENDENT V5.5MLA0805NA vs V5.5MLA0805NH
Part Number Manufacturer Composite Price Description Compare
V5.5MLA0805A Littelfuse Inc Check for Price Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0805, LEAD FREE V5.5MLA0805NA vs V5.5MLA0805A

V5.5MLA0805NA Related Parts

V5.5MLA0805NA Frequently Asked Questions (FAQ)

  • The recommended land pattern for V5.5MLA0805NA is a rectangular pad with a size of 0.8mm x 1.2mm, with a solder mask clearance of 0.1mm around the pad.

  • Yes, V5.5MLA0805NA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated to prevent overheating and ensure reliable operation.

  • V5.5MLA0805NA is an ESD-sensitive device, and proper handling and storage procedures should be followed to prevent damage. This includes using anti-static packaging, wrist straps, and mats, as well as avoiding direct contact with the device's pins.

  • The recommended soldering profile for V5.5MLA0805NA is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the manufacturer's recommended soldering profile to ensure reliable assembly and prevent damage to the device.

  • Yes, V5.5MLA0805NA is suitable for low-voltage applications, with a minimum operating voltage of 5.5V. However, it's essential to ensure that the device is properly biased and that the voltage rating is not exceeded to prevent damage or malfunction.