-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V5.5MLA0603NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0833
|
Newark | Varistor, 5.5V, 17.5V, 0603, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Mla Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$0.1880 / $0.7450 | Buy Now |
DISTI #
98B2371
|
Newark | Varistor, 5.5V, 17.5V, 0603, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product R... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1570 | Buy Now |
DISTI #
F3363CT-ND
|
DigiKey | VARISTOR 8.2V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23935 In Stock |
|
$0.1389 / $0.7600 | Buy Now |
DISTI #
576-V5.5MLA0603NH
|
Mouser Electronics | Varistors 5.5V 30A 760pF RoHS: Compliant | 98799 |
|
$0.1380 / $0.6200 | Buy Now |
DISTI #
E02:0323_00183388
|
Arrow Electronics | Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2503 | Europe - 70000 |
|
$0.1209 / $0.1522 | Buy Now |
DISTI #
V36:1790_06494555
|
Arrow Electronics | Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2434 | Americas - 32500 |
|
$0.1162 / $0.1462 | Buy Now |
DISTI #
V72:2272_06494555
|
Arrow Electronics | Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2230 Container: Cut Strips | Americas - 150 |
|
$0.1477 / $0.5693 | Buy Now |
DISTI #
70519284
|
RS | ML SERVariable Restr 500pF 1A, Clamping 17.5V, Varistor 7.1 to 9.3V 0603,1608 Case Min Qty: 1 Package Multiple: 1 Container: Bulk | 2774 |
|
$0.2800 / $0.4000 | Buy Now |
DISTI #
87810784
|
Verical | Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2503 | Americas - 70000 |
|
$0.1197 / $0.1507 | Buy Now |
DISTI #
86362516
|
Verical | Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2434 | Americas - 32500 |
|
$0.1162 / $0.1462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V5.5MLA0603NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0603NH
Littelfuse Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for V5.5MLA0603NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0603NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V5.5MLA0603T23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603NH vs V5.5MLA0603T23 |
V5.5MLA0603WA23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603NH vs V5.5MLA0603WA23 |
V5.5MLA060323 | Intersil Corporation | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | V5.5MLA0603NH vs V5.5MLA060323 |
V5.5MLA0603T | Littelfuse Inc | Check for Price | Varistor, 5.5V, 0.02J, Surface Mount, CHIP, 0603, LEAD FREE | V5.5MLA0603NH vs V5.5MLA0603T |
V5.5MLA0603WT23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603NH vs V5.5MLA0603WT23 |
V5.5MLA0603N5 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V5.5MLA0603NH vs V5.5MLA0603N5 |
V5.5MLA0603A | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5.5V V(RWM),SMT | V5.5MLA0603NH vs V5.5MLA0603A |
The recommended land pattern for the V5.5MLA0603NH is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm.
Yes, the V5.5MLA0603NH is rated for operation up to 150°C, making it suitable for high-temperature applications.
The maximum surge current rating for the V5.5MLA0603NH is 100A for 1ms, and 50A for 10ms.
Yes, the V5.5MLA0603NH is compatible with lead-free soldering processes, and is RoHS compliant.
The typical response time for the V5.5MLA0603NH is less than 1ns.