Part Details for V5.5MLA020164NR by Littelfuse Inc
Overview of V5.5MLA020164NR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V5.5MLA020164NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4825
|
Newark | Varistor, 5.5V, 26V, 0201, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Mla Series, Clamping Voltage Vc Max:26V, Varistor Case Style:0201 [0603 Metric], Peak Surge Current @ 8/20Μs:1A, Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse V5.5MLA020164NR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 | Buy Now |
DISTI #
F3495TR-ND
|
DigiKey | VARISTOR 11V 1A 0201 Min Qty: 15000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
DISTI #
576-V5.5MLA020164NR
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 0 |
|
$0.0980 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0803 | Buy Now |
DISTI #
V5.5MLA020164NR
|
TTI | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (0603) 0201 11V 1A 4VAC 5.5VDC SMT | 0 |
|
$0.1213 / $0.1395 | RFQ |
Part Details for V5.5MLA020164NR
V5.5MLA020164NR CAD Models
V5.5MLA020164NR Part Data Attributes:
|
V5.5MLA020164NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA020164NR
Littelfuse Inc
Varistor, 5.5V, Surface Mount, CHIP, 0201, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0201, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |