Part Details for V4E1DCCC-AAB00-000 by Carling Technologies
Overview of V4E1DCCC-AAB00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-A#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | |
BCR20PM-14LJAA#B00 | Renesas Electronics Corporation | Triacs | |
CR04AM-12A-A#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for V4E1DCCC-AAB00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V4E1DCCC-AAB00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 14V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4160 | Buy Now |
DISTI #
691-V4E1DCCCAAB
|
Mouser Electronics | Rocker Switches V4E1DCCCAAB00000 | 0 |
|
$22.2800 / $27.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8700 / $22.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8700 / $22.1300 | Buy Now |