Part Details for V4D2UHHC-AAC55-100 by Carling Technologies
Overview of V4D2UHHC-AAC55-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V4D2UHHC-AAC55-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V4D2UHHC-AAC55-100-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4750 | Buy Now |
DISTI #
691-RCV-00111668
|
Mouser Electronics | Rocker Switches V4D2UHHC-AAC55-100 | 0 |
|
$21.4600 / $26.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $20.9400 | Buy Now |
DISTI #
000000000005762334
|
Sager | Rocker Switches V4D2UHHCAAC55100 Min Qty: 1 | 0 |
|
$10.0400 / $26.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3300 / $20.9400 | Buy Now |