Part Details for V4D2BH0B-FBACPG-400 by Carling Technologies
Overview of V4D2BH0B-FBACPG-400 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V4D2BH0B-FBACPG-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V4D2BH0B-FBACPG-400-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8090 | Buy Now |
DISTI #
691-RCV-37138172
|
Mouser Electronics | Rocker Switches V4D2BH0B-FBACPG-400 | 0 |
|
$19.3900 / $26.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $20.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1800 / $20.7300 | Buy Now |