Part Details for V4B2DVV1-19900-000 (RCV-00109417|V4B2DVV1-19900-000|V4B2DVV119900000) by Carling Technologies
Results Overview of V4B2DVV1-19900-000 (RCV-00109417|V4B2DVV1-19900-000|V4B2DVV119900000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V4B2DVV1-19900-000 (RCV-00109417|V4B2DVV1-19900-000|V4B2DVV119900000) Information
V4B2DVV1-19900-000 (RCV-00109417|V4B2DVV1-19900-000|V4B2DVV119900000) by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for V4B2DVV1-19900-000 (RCV-00109417|V4B2DVV1-19900-000|V4B2DVV119900000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, SP, ON-NONE-ON, Illum, LED, 24VDC, SB Red/SB Red, Red Act, 15A, QC, No Lgnd | Carlin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$17.1400 / $24.1400 | Buy Now |