Part Details for V48SC3R315 by Eltek
Overview of V48SC3R315 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V48SC3R315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V48SC3R315
|
Avnet Americas | Module DC-DC Single-OUT 3.3V 15A 50W 8-Pin Sixteenth-Brick - Trays (Alt: V48SC3R315) Min Qty: 210 Package Multiple: 35 Container: Tray | 0 |
|
RFQ |