Part Details for V48MLA1210LNHAUTO by Littelfuse Inc
Results Overview of V48MLA1210LNHAUTO by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V48MLA1210LNHAUTO Information
V48MLA1210LNHAUTO by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V48MLA1210LNHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3925
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V48MLA1210LNHAUTO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6850 | Buy Now |
DISTI #
V48MLA1210LNHAUTO-ND
|
DigiKey | VARISTOR 60.5V 220A 1210 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6165 | Buy Now |
DISTI #
576-V48MLA1210LNHAUT
|
Mouser Electronics | Varistors 48V 380pF 1210 AEC-Q200 MLA AUTO RoHS: Compliant | 0 |
|
$0.5950 / $1.9400 | Order Now |
DISTI #
000000000007271899
|
Sager | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE Min Qty: 2000 | 0 |
|
$0.6708 | Buy Now |
Part Details for V48MLA1210LNHAUTO
V48MLA1210LNHAUTO CAD Models
V48MLA1210LNHAUTO Part Data Attributes
|
V48MLA1210LNHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V48MLA1210LNHAUTO
Littelfuse Inc
Varistor, 48V, 0.9J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Energy Absorbing Capacity-Max | 0.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.87 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |