There are no models available for this part yet.
Overview of V48C48C150B by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V48C48C150B by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V48C48C150B-ND
|
DigiKey | DC DC CONVERTER 48V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.0500 | Buy Now | |
DISTI #
V48C48C150B
|
Avnet Americas | Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V48C48C150B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$198.6300 / $274.0500 | Buy Now | |
DISTI #
492-V48C48C150B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole V48C48C150B RoHS: Not Compliant | 0 |
|
$198.6300 / $274.0500 | Order Now | |
DISTI #
V48C48C150B
|
Avnet Abacus | Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick (Alt: V48C48C150B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V48C48C150B by Vicor Corporation
Part Data Attributes for V48C48C150B by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, TUV
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P7
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
4.5 A
|
Output Voltage-Max
|
52.8 V
|
Output Voltage-Min
|
4.8 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
13.95 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Alternate Parts for V48C48C150B
This table gives cross-reference parts and alternative options found for V48C48C150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48C48C150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48C48C150BF | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C48C150B vs V48C48C150BF |
Related Parts for V48C48C150B
-
V48C48C150B2Power Supply Modules
-
V65AS00C-00000-000Rocker Switches
-
V8ZS2PNon-linear Resistors
-
VAT1-S12-D5-SMTOther Analog ICs
-
MBRD5H100T4GRectifier Diodes
-
BU03P-TZ-S(LF)(SN)Headers and Edge Type Connectors
-
XC6SLX75-3CSG484IField Programmable Gate Arrays
-
L9613B013TRLine Driver or Receivers
-
PWR263S-35-4700FFixed Resistors