Part Details for V48B3V3C150BL by Vicor Corporation
Overview of V48B3V3C150BL by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V48B3V3C150BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1416-ND
|
DigiKey | DC DC CONVERTER 3.3V 150W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$320.7400 | Buy Now |
DISTI #
V48B3V3C150BL
|
Avnet Americas | Module DC-DC Single-Out 3.3V 45.45A 150W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V48B3V3C150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$232.4700 / $320.7400 | Buy Now |
DISTI #
492-V48B3V3C150BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole V48B3V3C150BL RoHS: Not Compliant | 0 |
|
$232.4700 / $320.7400 | Order Now |
DISTI #
V48B3V3C150BL
|
Avnet Abacus | Module DC-DC Single-Out 3.3V 45.45A 150W Screw Mount/Through Hole 9-Pin Half Brick (Alt: V48B3V3C150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V48B3V3C150BL
V48B3V3C150BL CAD Models
V48B3V3C150BL Part Data Attributes:
|
V48B3V3C150BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V48B3V3C150BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 61.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.33 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V48B3V3C150BL
This table gives cross-reference parts and alternative options found for V48B3V3C150BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48B3V3C150BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48B3V3C150BN | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9 | Vicor Corporation | V48B3V3C150BL vs V48B3V3C150BN |
V48B3V3C150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9 | Vicor Corporation | V48B3V3C150BL vs V48B3V3C150BG |