Part Details for V481HG34 by Littelfuse Inc
Results Overview of V481HG34 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V481HG34 Information
V481HG34 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V481HG34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1306
|
Newark | Hg Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V481HG34 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $7.1700 | Buy Now |
DISTI #
V481HG34-ND
|
DigiKey | VARISTOR 750V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7042 | Buy Now |
DISTI #
576-V481HG34
|
Mouser Electronics | Varistors HIGH ENERGY PCB USE RoHS: Compliant | 0 |
|
$7.4100 / $7.6200 | Order Now |
|
Future Electronics | VARISTOR 750V 40KA SQUARE 34MM RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$6.2900 / $6.4500 | Buy Now |
|
Future Electronics | VARISTOR 750V 40KA SQUARE 34MM RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$6.2900 / $6.4500 | Buy Now |
|
Quest Components | VARISTOR, 650J, CHASSIS MOUNT | 20 |
|
$6.7163 / $13.4325 | Buy Now |
DISTI #
V481HG34
|
TTI | Varistors HIGH ENERGY PCB USE RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.9000 / $6.1400 | Buy Now |
DISTI #
000000000007271892
|
Sager | HG VARISTOR 34MM ROHS / LEAD FREE Min Qty: 180 | 0 |
|
$7.4500 / $7.8100 | Buy Now |
Part Details for V481HG34
V481HG34 CAD Models
V481HG34 Part Data Attributes
|
V481HG34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V481HG34
Littelfuse Inc
Varistor, 640V, 650J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RECTANGULAR, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 650 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 46 mm | |
Package Length | 37 mm | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 640 V |