Part Details for V47ZS3P by Littelfuse Inc
Overview of V47ZS3P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V47ZS3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V47ZS3P-ND
|
DigiKey | VARISTOR 47V 500A DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
576-V47ZS3P
|
Mouser Electronics | Varistors 30V 500A 2000pF RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | ZA Series 38 Vdc 500 A 2590 pF Radial Lead Varistor 10 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.2000 | Buy Now |
|
Future Electronics | ZA Series 38 Vdc 500 A 2590 pF Radial Lead Varistor 10 mm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.2000 | Buy Now |
DISTI #
83638875
|
Verical | Var MOV 30VAC/38VDC 500A 51.7V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2246 | Americas - 4000 |
|
$0.1807 / $0.2949 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 47V 500A 30VAC 38VDC THT | 0 |
|
$0.2106 / $0.2422 | RFQ |
Part Details for V47ZS3P
V47ZS3P CAD Models
V47ZS3P Part Data Attributes
|
V47ZS3P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47ZS3P
Littelfuse Inc
Varistor, 38V, 4.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 4.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for V47ZS3P
This table gives cross-reference parts and alternative options found for V47ZS3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V47ZS3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V47ZA3 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 4.5J, THROUGH HOLE MOUNT | V47ZS3P vs V47ZA3 |
V47ZA3 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 4.5J, THROUGH HOLE MOUNT, RADIAL LEADED | V47ZS3P vs V47ZA3 |
V47ZS3 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 4.5J, THROUGH HOLE MOUNT, RADIAL LEADED | V47ZS3P vs V47ZS3 |
V47ZU3P | Littelfuse Inc | Check for Price | Varistor, 38V, 4.5J, Through Hole Mount | V47ZS3P vs V47ZU3P |
V47ZU3 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 4.5J, THROUGH HOLE MOUNT, RADIAL LEADED | V47ZS3P vs V47ZU3 |
V47ZA3P | Littelfuse Inc | $0.1761 | Varistor, 38V, 4.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V47ZS3P vs V47ZA3P |