Part Details for V47CH8X33 by Littelfuse Inc
Overview of V47CH8X33 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V47CH8X33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V47CH8X33
|
Mouser Electronics | Varistors 33V 100A 650pF | 0 |
|
$0.5570 | Order Now |
Part Details for V47CH8X33
V47CH8X33 CAD Models
V47CH8X33 Part Data Attributes
|
V47CH8X33
Littelfuse Inc
Buy Now
|
Compare Parts:
V47CH8X33
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |