Part Details for V460LA10P by Littelfuse Inc
Overview of V460LA10P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V460LA10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7571
|
Newark | Metal Oxide Varistor, 615V, 1190V, Radial, Voltage Rating Vac:460V, Voltage Rating Vdc:615V, Product Range:La Series, Clamping Voltage Vc Max:1.19Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Littelfuse V460LA10P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
F6119-ND
|
DigiKey | VARISTOR 715V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2362 | Buy Now |
DISTI #
576-V460LA10P
|
Mouser Electronics | Varistors 460V 45pF RoHS: Compliant | 3410 |
|
$0.2120 / $0.2500 | Buy Now |
DISTI #
V79:2366_24240498
|
Arrow Electronics | Var MOV 460VAC/615VDC 2500A 786.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 16450 |
|
$0.1798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2210 | Buy Now |
DISTI #
55041911
|
Verical | Var MOV 460VAC/615VDC 2500A 786.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1944 | Americas - 16450 |
|
$0.1798 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 715V 2.5KA 460VAC 615VDC THT | 0 |
|
$0.2707 / $0.3113 | RFQ |
Part Details for V460LA10P
V460LA10P CAD Models
V460LA10P Part Data Attributes
|
V460LA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V460LA10P
Littelfuse Inc
Varistor, 615V, 56J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 56 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for V460LA10P
This table gives cross-reference parts and alternative options found for V460LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V460LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V460LA10 | RESISTOR, VOLTAGE DEPENDENT, 615V, 56J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V460LA10P vs V460LA10 |