Part Details for V4548 by ASSMANN WSW components GmbH
Overview of V4548 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V4548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10908-ND
|
DigiKey | SPACER CIRCULAR GEN PURP 2.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10302 In Stock |
|
$0.0236 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0272 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0229 / $0.0369 | Buy Now |
DISTI #
12531626
|
Verical | Thrml Mgmt Access Distance Mount RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0329 | Buy Now |
DISTI #
C1S123500203912
|
Chip1Stop | Unclassified | 74006 |
|
$0.0365 / $0.0415 | Buy Now |
Part Details for V4548
V4548 CAD Models
V4548 Part Data Attributes
|
V4548
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
V4548
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |