Part Details for V443AC0B-ARC00-000 by Carling Technologies
Results Overview of V443AC0B-ARC00-000 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V443AC0B-ARC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V443AC0B-ARC00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7700 | Buy Now |
DISTI #
691-V443AC0BARC
|
Mouser Electronics | Rocker Switches V443AC0BARC00000 | 0 |
|
$14.5700 / $18.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $14.7100 | Buy Now |
DISTI #
000000000003797148
|
Sager | Rocker Switches V443AC0BARC00000 Min Qty: 10 | 0 |
|
$6.7300 / $17.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $14.7100 | Buy Now |