Part Details for V441DHB34 by Littelfuse Inc
Results Overview of V441DHB34 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V441DHB34 Information
V441DHB34 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V441DHB34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1299
|
Newark | Dhb Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V441DHB34 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $12.3700 | Buy Now |
DISTI #
V441DHB34-ND
|
DigiKey | VARISTOR 690V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9473 | Buy Now |
DISTI #
576-V441DHB34
|
Mouser Electronics | Varistors DHB Series RoHS: Compliant | 0 |
|
$13.1400 / $13.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$11.0100 / $11.2600 | Buy Now |
DISTI #
000000000007271684
|
Sager | DHB VARISTOR 34MM ROHS / LEAD FREE Min Qty: 180 | 0 |
|
$13.0300 | Buy Now |
Part Details for V441DHB34
V441DHB34 CAD Models
V441DHB34 Part Data Attributes
|
V441DHB34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V441DHB34
Littelfuse Inc
Varistor, 585V, 630J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 630 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 56 mm | |
Package Length | 37.5 mm | |
Package Style | RECTANGULAR | |
Package Width | 12.8 mm | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 585 V |