Part Details for V440MC01-LF by Z-Communications Inc
Overview of V440MC01-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for V440MC01-LF
V440MC01-LF CAD Models
V440MC01-LF Part Data Attributes
|
V440MC01-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V440MC01-LF
Z-Communications Inc
Oscillator, 370MHz Min, 515MHz Max, 515MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC14(UNSPEC) | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 515 MHz | |
Operating Frequency-Min | 370 MHz | |
Operating Frequency-Nom | 515 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |