Part Details for V436516R04VXTG-75L by Mosel Vitelic Corporation
Overview of V436516R04VXTG-75L by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V436516R04VXTG-75L
V436516R04VXTG-75L CAD Models
V436516R04VXTG-75L Part Data Attributes
|
V436516R04VXTG-75L
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V436516R04VXTG-75L
Mosel Vitelic Corporation
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1.85 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for V436516R04VXTG-75L
This table gives cross-reference parts and alternative options found for V436516R04VXTG-75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V436516R04VXTG-75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M364C1600CT0-C60 | Fast Page DRAM Module, 16MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | V436516R04VXTG-75L vs M364C1600CT0-C60 |
HYM5V641634TFG-50 | EDO DRAM Module, 16MX64, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | V436516R04VXTG-75L vs HYM5V641634TFG-50 |
HYM5V641634KG-50 | EDO DRAM Module, 16MX64, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | V436516R04VXTG-75L vs HYM5V641634KG-50 |
M366S1654CTS-L7C | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | V436516R04VXTG-75L vs M366S1654CTS-L7C |
HYM71V16635HCLT6-H | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | V436516R04VXTG-75L vs HYM71V16635HCLT6-H |
WED3DG6419V7D2 | Synchronous DRAM Module, 16MX64, CMOS, DIMM-168 | Microsemi Corporation | V436516R04VXTG-75L vs WED3DG6419V7D2 |
M366S1654HUS-C7A | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, ROHS COMPLIANT, DIMM-168 | Samsung Semiconductor | V436516R04VXTG-75L vs M366S1654HUS-C7A |
M366S1724MT0-C1L | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | V436516R04VXTG-75L vs M366S1724MT0-C1L |
MC-4516CD646LF-A80 | Synchronous DRAM Module, 16MX64, 6ns, MOS, DIMM-168 | NEC Electronics Group | V436516R04VXTG-75L vs MC-4516CD646LF-A80 |
IBMB3N16644HCB-260 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | IBM | V436516R04VXTG-75L vs IBMB3N16644HCB-260 |