Part Details for V42MLA1206NT by Littelfuse Inc
Overview of V42MLA1206NT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42MLA1206NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V42MLA1206NTCT-ND
|
DigiKey | VARISTOR 53V 180A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6780 In Stock |
|
$0.4381 / $1.1700 | Buy Now |
DISTI #
576-V42MLA1206NT
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 0 |
|
$0.5010 / $1.1600 | Order Now |
|
Future Electronics | MLA Series 1206 42 VDC 30V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
V42MLA1206NT
|
TME | Varistor: multilayer, SMD, 1206, 30VAC, 42VDC, 180A, 60V Min Qty: 10000 | 0 |
|
$0.3090 | RFQ |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 53V 180A 30VAC 42VDC SMT | 0 |
|
$0.4851 / $0.5579 | RFQ |
Part Details for V42MLA1206NT
V42MLA1206NT CAD Models
V42MLA1206NT Part Data Attributes
|
V42MLA1206NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V42MLA1206NT
Littelfuse Inc
Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V42MLA1206NT
This table gives cross-reference parts and alternative options found for V42MLA1206NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42MLA1206NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.