Part Details for V42254B2202C963 by TE Connectivity
Overview of V42254B2202C963 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254B2202C963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H6900
|
Newark | V42254B2202C963=Pc612 Federlei |Amp Te Connectivity V42254B2202C963 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
35AC5468
|
Newark | V42254B2202C963=Pc612 Federlei |Potter&brumfield Te Connectivity V42254B2202C963 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
3-1393641-5
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-1393641-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6779 / $4.1525 | Buy Now |
DISTI #
571-V42254B2202C963
|
Mouser Electronics | DIN 41612 Connectors 96P 2.54 mm Recept RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant | 0 |
|
$3.7600 / $11.0300 | Buy Now |
DISTI #
TE Connectivity V42254B2202C963
|
PEI Genesis | Board Euro Connector 96 Conta | 0 |
|
Buy Now | |
DISTI #
000000000002456246
|
Sager | DIN 41612 Connectors 96P 2.54 mm Recept Min Qty: 100 | 0 |
|
$4.9400 | Buy Now |
|
Master Electronics | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant | 0 |
|
$3.7600 / $11.0300 | Buy Now |
Part Details for V42254B2202C963
V42254B2202C963 CAD Models
V42254B2202C963 Part Data Attributes:
|
V42254B2202C963
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254B2202C963
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Depth | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | AC | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254B2202C963
This table gives cross-reference parts and alternative options found for V42254B2202C963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254B2202C963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393641-0 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V42254B2202C963 vs 7-1393641-0 |
3-1393641-3 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V42254B2202C963 vs 3-1393641-3 |
3-1393641-3 | CONNECTOR, 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V42254B2202C963 vs 3-1393641-3 |
7-1393641-0 | CONNECTOR, 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V42254B2202C963 vs 7-1393641-0 |