Part Details for V42254B2202B641 by TE Connectivity
Overview of V42254B2202B641 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V42254B2202B641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3518
|
Newark | V42254B2202B641=Pc612 Federlei |Potter&brumfield Te Connectivity V42254B2202B641 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$3.8800 / $6.5300 | Buy Now |
DISTI #
2266-V42254B2202B641-ND
|
DigiKey | Board Euro Connector, 64 Contact Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
202 In Stock |
|
$5.1400 / $6.5000 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray RoHS: Compliant |
202 Partner Stock |
|
$3.1000 / $4.2300 | Buy Now |
DISTI #
TE Connectivity V42254B2202B641
|
PEI Genesis | Board Euro Connector 64 Conta | 202 |
|
Buy Now | |
DISTI #
000000000002456233
|
Sager | TE Connectivity Min Qty: 2000 | 0 |
|
$3.2500 | Buy Now |
|
Master Electronics | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray RoHS: Compliant |
202 Partner Stock |
|
$3.1000 / $4.2300 | Buy Now |
Part Details for V42254B2202B641
V42254B2202B641 CAD Models
V42254B2202B641 Part Data Attributes:
|
V42254B2202B641
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254B2202B641
TE Connectivity
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.313 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |