Part Details for V42254B2201C910 by TE Connectivity
Overview of V42254B2201C910 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254B2201C910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9905
|
Newark | V42254B2201C910=Pc612 Federlei |Potter&brumfield Te Connectivity V42254B2201C910 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7656 |
|
$6.0100 / $6.6700 | Buy Now |
DISTI #
2266-V42254B2201C910-ND
|
DigiKey | Board Euro Connector, 96 Contact Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
7656 In Stock |
|
$5.3100 / $5.8600 | Buy Now |
DISTI #
571-V42254B2201C910
|
Mouser Electronics | DIN 41612 Connectors V42254B2201C910= PC612 FEDERLEI RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant |
7656 Partner Stock |
|
$4.8000 / $7.1800 | Buy Now |
DISTI #
TE Connectivity V42254B2201C910
|
PEI Genesis | Board Euro Connector 96 Conta | 7656 |
|
Buy Now | |
DISTI #
000000000002456210
|
Sager | DIN 41612 Connectors V42254B2201C910= PC612 FEDERLEI Min Qty: 100 | 0 |
|
$6.4100 | Buy Now |
|
Master Electronics | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant |
7656 Partner Stock |
|
$4.8000 / $7.1800 | Buy Now |
Part Details for V42254B2201C910
V42254B2201C910 CAD Models
V42254B2201C910 Part Data Attributes:
|
V42254B2201C910
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254B2201C910
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for V42254B2201C910
This table gives cross-reference parts and alternative options found for V42254B2201C910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254B2201C910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V42254B2201C910 vs 650963-4 |
V42254B2101C963 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | V42254B2201C910 vs V42254B2101C963 |
5536418-5 | ASSY,RECEPT,EURO,TYPE C,LEAD-F | TE Connectivity | V42254B2201C910 vs 5536418-5 |
224408 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug, | ERNI | V42254B2201C910 vs 224408 |
536412-4 | 096 EURO TYPE C RECEPT BL ASSY | TE Connectivity | V42254B2201C910 vs 536412-4 |
V42254B2201C960 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | V42254B2201C910 vs V42254B2201C960 |
536153-5 | 096 ENHNCD EURO RCPT ST ASSY | TE Connectivity | V42254B2201C910 vs 536153-5 |
234496 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | ERNI | V42254B2201C910 vs 234496 |