Part Details for V42254B2101C963 by TE Connectivity
Overview of V42254B2101C963 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254B2101C963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9876
|
Newark | V42254B2101C963=Pc612 Federlei |Potter&brumfield Te Connectivity V42254B2101C963 RoHS: Not Compliant Min Qty: 20300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Eurocard Type C RoHS: Compliant | 0 |
|
$3.4800 / $10.2200 | Buy Now |
DISTI #
000000000002456126
|
Sager | TE Connectivity Min Qty: 100 | 0 |
|
$4.5800 | Buy Now |
|
Master Electronics | Eurocard Type C RoHS: Compliant | 0 |
|
$3.4800 / $10.2200 | Buy Now |
Part Details for V42254B2101C963
V42254B2101C963 CAD Models
V42254B2101C963 Part Data Attributes
|
V42254B2101C963
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254B2101C963
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for V42254B2101C963
This table gives cross-reference parts and alternative options found for V42254B2101C963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254B2101C963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650895-5 | 096 EURO TYPE R RECEPT BL ASSY | TE Connectivity | V42254B2101C963 vs 650895-5 |
8-1393640-9 | V42254B2201C910=PC612 FEDERLEI | TE Connectivity | V42254B2101C963 vs 8-1393640-9 |
414437 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | ERNI | V42254B2101C963 vs 414437 |
650461-9 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V42254B2101C963 vs 650461-9 |
650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V42254B2101C963 vs 650963-4 |
V42254-B2202-C960 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | V42254B2101C963 vs V42254-B2202-C960 |
9-1393640-2 | V42254B2201C960=PC612 FEDERLEI | TE Connectivity | V42254B2101C963 vs 9-1393640-2 |
47-2962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | Cinch Connectivity Solutions | V42254B2101C963 vs 47-2962 |
860972532LF | Board Euro Connector, 96 Contact(s), 3 Row(s), ROHS COMPLIANT | Amphenol FCi | V42254B2101C963 vs 860972532LF |
8609.396.81.91.765.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | V42254B2101C963 vs 8609.396.81.91.765.000.E3 |