Part Details for V42254B1200C963 by TE Connectivity
Overview of V42254B1200C963 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254B1200C963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9810
|
Newark | Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, guide Slot |Amp Te Connectivity V42254B1200C963 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.7500 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
320 In Stock |
|
$3.1400 / $5.5900 | Buy Now |
DISTI #
73576122
|
Verical | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 320 |
|
$4.9389 / $7.2692 | Buy Now |
DISTI #
TE Connectivity V42254B1200C963
|
PEI Genesis | Board Euro Connector 96 Conta | 320 |
|
Buy Now | |
DISTI #
000000000002455955
|
Sager | TE Connectivity V42254B1200C963 Min Qty: 400 | 0 |
|
$3.2500 / $3.7000 | Buy Now |
|
Master Electronics | Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
320 In Stock |
|
$3.1400 / $5.5900 | Buy Now |