Part Details for V42254A112V8 by TE Connectivity
Overview of V42254A112V8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V42254A112V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9718
|
Newark | V42254A 112V 8=Sub D Schraube |Potter&brumfield Te Connectivity V42254A112V8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jack Screw Straight Glass Filled Polybutylene Terephthalate Gray Nickel Over Copper Loose RoHS: Compliant |
16 Partner Stock |
|
$0.4142 / $0.7803 | Buy Now |
DISTI #
000000000002455633
|
Sager | D-Sub Tools & Hardware | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Jack Screw Straight Glass Filled Polybutylene Terephthalate Gray Nickel Over Copper Loose RoHS: Compliant |
16 Partner Stock |
|
$0.4142 / $0.7803 | Buy Now |
Part Details for V42254A112V8
V42254A112V8 CAD Models
V42254A112V8 Part Data Attributes
|
V42254A112V8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254A112V8
TE Connectivity
Connector Accessory, Jack Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PBTP | |
MIL Conformance | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |