Part Details for V42254-B2202-C960 by TE Connectivity
Overview of V42254-B2202-C960 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9608AC | Renesas Electronics Corporation | 1:10 LVCMOS Zero Dela 1:10 LVCMOS Zero Delay Clock Buffer | |
MPC9600AE | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer | |
MPC9600AER2 | Renesas Electronics Corporation | LVCMOS Zero Delay Buffer |
Price & Stock for V42254-B2202-C960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1366
|
Newark | Socket, Din41612, C, 96Way, Product Range:Type C Series, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Brass, No.rohs Compliant: Yes |Amp Te Connectivity V42254-B2202-C960 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$4.2800 / $6.2200 | Buy Now |
DISTI #
70367175
|
Verical | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1145 | Americas - 475 |
|
$6.1750 / $9.5420 | Buy Now |
DISTI #
77314868
|
Verical | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 53 |
|
$7.4109 | Buy Now |
Part Details for V42254-B2202-C960
V42254-B2202-C960 CAD Models
V42254-B2202-C960 Part Data Attributes
|
V42254-B2202-C960
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254-B2202-C960
TE Connectivity
CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for V42254-B2202-C960
This table gives cross-reference parts and alternative options found for V42254-B2202-C960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-B2202-C960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPI96U30RB-2 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | V42254-B2202-C960 vs RPI96U30RB-2 |
650895-5 | TE Connectivity | $9.9390 | 096 EURO TYPE R RECEPT BL ASSY | V42254-B2202-C960 vs 650895-5 |
8609.396.81.92.755.000.E3 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | V42254-B2202-C960 vs 8609.396.81.92.755.000.E3 |
594833 | ERNI | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | V42254-B2202-C960 vs 594833 |
650963-4 | TE Connectivity | $8.0276 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | V42254-B2202-C960 vs 650963-4 |
8609.396.81.94.745.000.E3 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | V42254-B2202-C960 vs 8609.396.81.94.745.000.E3 |
1-215950-4 | TE Connectivity | Check for Price | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT | V42254-B2202-C960 vs 1-215950-4 |
47-2962 | Cinch Connectivity Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | V42254-B2202-C960 vs 47-2962 |
86093968114755F16V1 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | V42254-B2202-C960 vs 86093968114755F16V1 |
535032-9 | TE Connectivity | $6.4105 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | V42254-B2202-C960 vs 535032-9 |