Part Details for V42254-B1240-C963 by TE Connectivity
Overview of V42254-B1240-C963 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V42254-B1240-C963
V42254-B1240-C963 CAD Models
V42254-B1240-C963 Part Data Attributes
|
V42254-B1240-C963
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254-B1240-C963
TE Connectivity
96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, WIRE WRAP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254-B1240-C963
This table gives cross-reference parts and alternative options found for V42254-B1240-C963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-B1240-C963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89739-696 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | V42254-B1240-C963 vs 89739-696 |
1-174101-4 | 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG | TE Connectivity | V42254-B1240-C963 vs 1-174101-4 |
8609396791445ELF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | V42254-B1240-C963 vs 8609396791445ELF |
91322-830 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | V42254-B1240-C963 vs 91322-830 |
8609396791465000E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | V42254-B1240-C963 vs 8609396791465000E |
91322-950 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | V42254-B1240-C963 vs 91322-950 |
4-1393659-6 | 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | V42254-B1240-C963 vs 4-1393659-6 |
86093967113745NQLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | V42254-B1240-C963 vs 86093967113745NQLF |
86093967113745BDLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | V42254-B1240-C963 vs 86093967113745BDLF |
86093960893765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | V42254-B1240-C963 vs 86093960893765000E1 |