Part Details for V421CA60 by Littelfuse Inc
Results Overview of V421CA60 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V421CA60 Information
V421CA60 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V421CA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2250
|
Newark | 60Mm Ind Varistor High Energy Disc/ Bulk |Littelfuse V421CA60 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $35.1400 | Buy Now |
DISTI #
V421CA60-ND
|
DigiKey | VARISTOR 680V 70KA DISC 60MM Min Qty: 60 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8542 | Buy Now |
DISTI #
576-V421CA60
|
Mouser Electronics | Varistors 420V 70kA 6000pF RoHS: Compliant | 0 |
|
$40.1700 | Order Now |
Part Details for V421CA60
V421CA60 CAD Models
V421CA60 Part Data Attributes
|
V421CA60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V421CA60
Littelfuse Inc
Varistor, 560V, 1500J, Chassis Mount
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Disc, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 1500 J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 62 mm | |
Package Style | Disc | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | VARISTOR | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | SPECIAL | |
Working Voltage | 560 V |