Part Details for V420LT40BP by Littelfuse Inc
Results Overview of V420LT40BP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V420LT40BP Information
V420LT40BP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V420LT40BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0622
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V420LT40BP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4960 | Buy Now |
DISTI #
F11301CT-ND
|
DigiKey | VARISTOR 665V 6.5KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2861 In Stock |
|
$0.3947 / $1.5500 | Buy Now |
DISTI #
576-V420LT40BP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 2000 |
|
$0.3940 / $0.9600 | Buy Now |
DISTI #
P40:2555_24241279
|
Arrow Electronics | Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Europe - 800 |
|
$0.3195 / $0.5045 | Buy Now |
|
Future Electronics | LT Series Ø20 mm 420 VAC 560 VDC 6.5 kA Crimp Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel |
3600 Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Future Electronics | LT Series Ø20 mm 420 VAC 560 VDC 6.5 kA Crimp Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.3800 / $0.4050 | Buy Now |
DISTI #
76828470
|
Verical | Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2346 | Americas - 2400 |
|
$0.7869 | Buy Now |
DISTI #
V420LT40BP
|
TTI | Varistors 20MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 6400 In Stock |
|
$0.3850 / $0.4010 | Buy Now |
DISTI #
V420LT40BP
|
TME | Varistor: metal-oxide, THT, 420VAC, 560VDC, 665V, 6.5kA, 160J Min Qty: 2000 | 0 |
|
$0.3650 | RFQ |
DISTI #
000000000007271640
|
Sager | RADIAL VARISTOR 20MM ROHS/LEAD FREE Min Qty: 2000 | 0 |
|
$0.4859 / $0.5094 | Buy Now |
Part Details for V420LT40BP
V420LT40BP CAD Models
V420LT40BP Part Data Attributes
|
V420LT40BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LT40BP
Littelfuse Inc
Varistor, 560V, 160J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 28 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 560 V |
Alternate Parts for V420LT40BP
This table gives cross-reference parts and alternative options found for V420LT40BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V420LT40BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V420LT40B | Harris Semiconductor | Check for Price | Varistor, 560V, 160J, Through Hole Mount, | V420LT40BP vs V420LT40B |
V420LT40BP Frequently Asked Questions (FAQ)
-
A good PCB layout for the V420LT40BP should include a large copper area for heat dissipation, with multiple vias to the ground plane. The component should be placed near a thermal pad or a heat sink to ensure efficient heat transfer.
-
The correct fuse holder or clip for the V420LT40BP depends on the specific application and mounting requirements. Littelfuse recommends using their proprietary fuse holders, such as the 04530101 or 04530102, which are designed specifically for this fuse series.
-
The maximum allowable voltage drop across the V420LT40BP is typically around 0.5V to 1.0V, depending on the specific application and operating conditions. Exceeding this voltage drop may affect the fuse's performance and reliability.
-
The V420LT40BP is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If your application requires operation above 125°C, you should consider using a fuse with a higher temperature rating or consult with Littelfuse's technical support team.
-
To determine the correct fuse rating, you should consider the maximum current, voltage, and power requirements of your circuit. You can use Littelfuse's fuse selection guides or consult with their technical support team to ensure the correct fuse rating for your specific application.