Part Details for V420LS20APX2855 by Littelfuse Inc
Overview of V420LS20APX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V420LS20APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0615
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V420LS20APX2855 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4220 | Buy Now |
DISTI #
V420LS20APX2855-ND
|
DigiKey | VARISTOR 680V 4.5KA DISC 14MM Min Qty: 3200 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3505 | Buy Now |
DISTI #
576-V420LS20APX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.3490 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3110 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 680V 4.5KA 420VAC 560VDC THT | 0 |
|
$0.3999 / $0.4599 | RFQ |
Part Details for V420LS20APX2855
V420LS20APX2855 CAD Models
V420LS20APX2855 Part Data Attributes
|
V420LS20APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LS20APX2855
Littelfuse Inc
Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 560 V |
Alternate Parts for V420LS20APX2855
This table gives cross-reference parts and alternative options found for V420LS20APX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V420LS20APX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V420LS20AX2855 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 560V, 90J, THROUGH HOLE MOUNT, RADIAL LEADED | V420LS20APX2855 vs V420LS20AX2855 |