Part Details for V420LA7PX1347 by Littelfuse Inc
Overview of V420LA7PX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V420LA7PX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0606
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Bulk |Littelfuse V420LA7PX1347 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
V420LA7PX1347-ND
|
DigiKey | VARISTOR 680V 1.2KA DISC 7MM Min Qty: 4200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2336 | Buy Now |
DISTI #
576-V420LA7PX1347
|
Mouser Electronics | Varistors 7MM Radial RoHS: Compliant | 0 |
|
$0.2280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2080 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 680V 1.2KA 420VAC 560VDC THT | 0 |
|
$0.1935 / $0.2225 | RFQ |
Part Details for V420LA7PX1347
V420LA7PX1347 CAD Models
V420LA7PX1347 Part Data Attributes
|
V420LA7PX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LA7PX1347
Littelfuse Inc
Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 30 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 13 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 560 V |
Alternate Parts for V420LA7PX1347
This table gives cross-reference parts and alternative options found for V420LA7PX1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V420LA7PX1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR681K05DS | Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | V420LA7PX1347 vs SR681K05DS |
B72207S0421K101 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V420LA7PX1347 vs B72207S0421K101 |
VZ05D681KBSA | Varistor, 560V, 30J, Through Hole Mount | World Products Inc | V420LA7PX1347 vs VZ05D681KBSA |
Q69X3826 | RESISTOR, VOLTAGE DEPENDENT, 560V, 32J, THROUGH HOLE MOUNT | TDK Epcos | V420LA7PX1347 vs Q69X3826 |
Q69X3826 | Varistor, 560V, 32J, Through Hole Mount, | TDK Corporation | V420LA7PX1347 vs Q69X3826 |
V420LA7 | Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V420LA7PX1347 vs V420LA7 |