Part Details for V420LA20APX1347 by Littelfuse Inc
Overview of V420LA20APX1347 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V420LA20APX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0602
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V420LA20APX1347 RoHS: Not Compliant Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
V420LA20APX1347-ND
|
DigiKey | VARISTOR 680V 4.5KA DISC 14MM Min Qty: 8500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2544 | Buy Now |
DISTI #
576-V420LA20APX1347
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
Part Details for V420LA20APX1347
V420LA20APX1347 CAD Models
V420LA20APX1347 Part Data Attributes
|
V420LA20APX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LA20APX1347
Littelfuse Inc
Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 560 V |
Alternate Parts for V420LA20APX1347
This table gives cross-reference parts and alternative options found for V420LA20APX1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V420LA20APX1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC681D-14ABS1 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14ABS1 |
VF14M10681KEC | RESISTOR, VOLTAGE DEPENDENT, 560V, 90J, THROUGH HOLE MOUNT | Kyocera AVX Components | V420LA20APX1347 vs VF14M10681KEC |
SVC681D-14ABW1 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14ABW1 |
SVC681D-14AFF8 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14AFF8 |
VE17M00421J | RESISTOR, VOLTAGE DEPENDENT, 560V, 90J, THROUGH HOLE MOUNT | Kyocera AVX Components | V420LA20APX1347 vs VE17M00421J |
SVC681D-14ABK5 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14ABK5 |
SVC681D-14ABK1 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14ABK1 |
SVC681D-14ABL1 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14ABL1 |
VF14M10681JES | RESISTOR, VOLTAGE DEPENDENT, 560V, 90J, THROUGH HOLE MOUNT | Kyocera AVX Components | V420LA20APX1347 vs VF14M10681JES |
SVC681D-14AFK5 | Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V420LA20APX1347 vs SVC681D-14AFK5 |