Part Details for V420-F050W12M-SRP by OMRON Americas
Overview of V420-F050W12M-SRP by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RCV420KPG4 | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 | |
RCV420JP | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 | |
RCV420KP | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 |
Price & Stock for V420-F050W12M-SRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006343356
|
Sager | Input Devices V420,SXGA,1.2 MP,Mono,50 mm,Wide,1D/2D ,IP54,RS232*,ENet TCP/IP*,USB | 0 |
|
Buy Now |