Datasheets
V416R-5 by:

Varistor, 330V, 20J, Through Hole Mount,

Part Details for V416R-5 by Victory Engineering Corp

Overview of V416R-5 by Victory Engineering Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Part Details for V416R-5

V416R-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V416R-5 Part Data Attributes

V416R-5 Victory Engineering Corp
Buy Now Datasheet
Compare Parts:
V416R-5 Victory Engineering Corp Varistor, 330V, 20J, Through Hole Mount,
Part Life Cycle Code Obsolete
Ihs Manufacturer VICTORY ENGINEERING CORP
Reach Compliance Code unknown
Circuit RMS Voltage-Max 260 V
Energy Absorbing Capacity-Max 20 J
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Resistor Type VARISTOR
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 330 V

Alternate Parts for V416R-5

This table gives cross-reference parts and alternative options found for V416R-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V416R-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FNR-07M331T Varistor, 330V, 20J, Through Hole Mount, RADIAL LEADED Fenghua (HK) Electronics Ltd V416R-5 vs FNR-07M331T
FNR-07M331B Varistor, 330V, 20J, Through Hole Mount, RADIAL LEADED Fenghua (HK) Electronics Ltd V416R-5 vs FNR-07M331B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V416R-5 by Victory Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V416R-5 by Victory Engineering Corp

Select Manufacturer
Which Manufacturer of V416R-5 would you like to use for your alert(s)?
  • Please alert me when V416R-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V416R-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V416R-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V416R-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V416R-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V416R-5 by Victory Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: