Part Details for V40M120C-M3/4W by Vishay Semiconductors
Overview of V40M120C-M3/4W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for V40M120C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V40M120C-M3/4W-ND
|
DigiKey | DIODE ARR SCHOT 120V 20A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8000 In Stock |
|
$0.9171 / $2.1900 | Buy Now |
Part Details for V40M120C-M3/4W
V40M120C-M3/4W CAD Models
V40M120C-M3/4W Part Data Attributes
|
V40M120C-M3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V40M120C-M3/4W
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for V40M120C-M3/4W
This table gives cross-reference parts and alternative options found for V40M120C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V40M120C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V40M120CHM3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | V40M120C-M3/4W vs V40M120CHM3/4W |
ST40120CT-BP-HF | Rectifier Diode, | Micro Commercial Components | V40M120C-M3/4W vs ST40120CT-BP-HF |
NTST40120CT | 20A, 120V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | onsemi | V40M120C-M3/4W vs NTST40120CT |
V40120C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V40M120C-M3/4W vs V40120C-M3/4W |
V40120C-M3/4W | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V40M120C-M3/4W vs V40120C-M3/4W |
NTST40H120CTG | Trench Schottky Rectifier, Low Vf and low leakage 40A, 120V in TO-220 package, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | V40M120C-M3/4W vs NTST40H120CTG |
NTST40H120ECTG | Trench Schottky Rectifier, Very Low Leakage, 40A, 120V, Dual Die, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | V40M120C-M3/4W vs NTST40H120ECTG |
V40120CHM3/4W | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V40M120C-M3/4W vs V40120CHM3/4W |