Part Details for V40DM153CHM3/I by Vishay Intertechnologies
Overview of V40DM153CHM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V40DM153CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4676
|
Newark | Schottky Rectifier, 150V, 40A, To-263Ac Rohs Compliant: Yes |Vishay V40DM153CHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$1.3400 / $2.0900 | Buy Now |
DISTI #
24AJ3092
|
Newark | 40A, 150V, Smpd Trench Sky Rect. Rohs Compliant: Yes |Vishay V40DM153CHM3/I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6740 / $0.8050 | Buy Now |
DISTI #
V40DM153CHM3/I
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V40DM153CHM3/I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7101 / $0.9021 | Buy Now |
DISTI #
78-V40DM153CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers DUAL 150V 40A TMBS RoHS: Compliant | 1655 |
|
$0.6620 / $2.0200 | Buy Now |
DISTI #
V40DM153CHM3/I
|
TTI | Schottky Diodes & Rectifiers DUAL 150V 40A TMBS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6580 / $0.7190 | Buy Now |
Part Details for V40DM153CHM3/I
V40DM153CHM3/I CAD Models
V40DM153CHM3/I Part Data Attributes
|
V40DM153CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V40DM153CHM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.12 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |