Part Details for V408J32SS45 by Mosel Vitelic Corporation
Overview of V408J32SS45 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V408J32SS45
V408J32SS45 CAD Models
V408J32SS45 Part Data Attributes
|
V408J32SS45
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V408J32SS45
Mosel Vitelic Corporation
EDO DRAM Module, 1MX32, 45ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 45 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for V408J32SS45
This table gives cross-reference parts and alternative options found for V408J32SS45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V408J32SS45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-421000A32BA-80 | 1MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Renesas Electronics Corporation | V408J32SS45 vs MC-421000A32BA-80 |
THM321000ASG-70 | IC 1M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | V408J32SS45 vs THM321000ASG-70 |
HYM321110S-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Siemens | V408J32SS45 vs HYM321110S-80 |
HYM321110S-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 | Siemens | V408J32SS45 vs HYM321110S-70 |
THM321000AS-60 | IC 1M X 32 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | V408J32SS45 vs THM321000AS-60 |
HYM321120S-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Siemens | V408J32SS45 vs HYM321120S-60 |
HYM321120S-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Siemens | V408J32SS45 vs HYM321120S-80 |
THM321000ASG-80 | IC 1M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | V408J32SS45 vs THM321000ASG-80 |
THM321000AS-70 | IC 1M X 32 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | V408J32SS45 vs THM321000AS-70 |
THM3210B0ASG-80 | IC 1M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | V408J32SS45 vs THM3210B0ASG-80 |