Part Details for V404J9SN60L by Mosel Vitelic Corporation
Overview of V404J9SN60L by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V404J9SN60L
V404J9SN60L CAD Models
V404J9SN60L Part Data Attributes
|
V404J9SN60L
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V404J9SN60L
Mosel Vitelic Corporation
Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 9437184 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX9 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for V404J9SN60L
This table gives cross-reference parts and alternative options found for V404J9SN60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V404J9SN60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI91000A-60TNI | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000A-60TNI |
HB56A19B-12A | Fast Page DRAM Module, 1MX9, 120ns, CMOS, SIMM-30 | Hitachi Ltd | V404J9SN60L vs HB56A19B-12A |
STI91000-60TSM | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000-60TSM |
STI91000A-60GFN | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000A-60GFN |
MCM9L1000SG10 | 1MX9 FAST PAGE DRAM MODULE, 100ns, SMA30, SIMM-30 | Motorola Mobility LLC | V404J9SN60L vs MCM9L1000SG10 |
STI91000-70GPB | Fast Page DRAM Module, 1MX9, 70ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000-70GPB |
STI91000-60GPS | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000-60GPS |
STI91000-60TIO | Fast Page DRAM Module, 1MX9, 60ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000-60TIO |
STI91000-70GNP | Fast Page DRAM Module, 1MX9, 70ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000-70GNP |
STI91000A-70GMN | Fast Page DRAM Module, 1MX9, 70ns, CMOS, SIMM-30 | Simple Tech Inc | V404J9SN60L vs STI91000A-70GMN |