Part Details for V40150C-E3/4W by Vishay Intertechnologies
Overview of V40150C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for V40150C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N9118
|
Newark | Rectifier Diodes, common Cathode, schottky,150V V(Rrm),to-220Ab |Vishay V40150C-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
V40150C-E3/4W
|
Avnet Americas | 40A,150V,DUAL TRENCH SKY RECT. - Rail/Tube (Alt: V40150C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9866 / $1.0486 | Buy Now |
DISTI #
625-V40150C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 150 Volt Dual TrenchMOS RoHS: Compliant | 2468 |
|
$1.0400 / $1.7600 | Buy Now |
DISTI #
V40150C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 40 Amp 150 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
V40150C-E3/4W
|
Avnet Asia | 40A,150V,DUAL TRENCH SKY RECT. (Alt: V40150C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V40150C-E3/4W
|
EBV Elektronik | 40A,150V,DUAL TRENCH SKY RECT. (Alt: V40150C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 150V 1 pair of common cathodes 1.43V20A 20A TO-220AB-3 Schottky Diodes ROHS | 3 |
|
$0.6157 / $1.0601 | Buy Now |
Part Details for V40150C-E3/4W
V40150C-E3/4W CAD Models
V40150C-E3/4W Part Data Attributes
|
V40150C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V40150C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |