Part Details for V40120CI-M3/P by Vishay Semiconductors
Overview of V40120CI-M3/P by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V40120CI-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V40120CI-M3/P-ND
|
DigiKey | DIODE ARR SCHOT 120V 20A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1792 In Stock |
|
$0.7117 / $2.0300 | Buy Now |