Part Details for V40120C-E3/4W by Vishay Intertechnologies
Results Overview of V40120C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V40120C-E3/4W Information
V40120C-E3/4W by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V40120C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V40120C-E3/4W
|
Avnet Americas | 40A,120V,DUAL TRENCH SKY RECT. - Rail/Tube (Alt: V40120C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9450 / $1.0288 | Buy Now |
DISTI #
625-V40120C-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 120 Volt Dual TrenchMOS RoHS: Compliant | 7512 |
|
$0.9520 / $2.5500 | Buy Now |
|
Bristol Electronics | 1595 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 1276 |
|
$1.1400 / $3.0400 | Buy Now | |
DISTI #
V40120C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 40 Amp 120 Volt Dual TrenchMOS pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
V40120C-E3/4W
|
EBV Elektronik | 40A120VDUAL TRENCH SKY RECT (Alt: V40120C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$2.6700 / $2.8900 | Buy Now |
Part Details for V40120C-E3/4W
V40120C-E3/4W CAD Models
V40120C-E3/4W Part Data Attributes
|
V40120C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V40120C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for V40120C-E3/4W
This table gives cross-reference parts and alternative options found for V40120C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V40120C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST40120CT-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | V40120C-E3/4W vs ST40120CT-BP-HF |
NTST40120CTH | onsemi | Check for Price | Schottky Power Rectifier, Dual, 40 A, 120 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | V40120C-E3/4W vs NTST40120CTH |
NTST40H120CTG | onsemi | Check for Price | Trench Schottky Rectifier, Low Vf and low leakage 40A, 120V in TO-220 package, TO-220 3 LEAD STANDARD, 50-TUBE | V40120C-E3/4W vs NTST40H120CTG |
NTST40120CTG | onsemi | Check for Price | Schottky Power Rectifier, Dual, 40 A, 120 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | V40120C-E3/4W vs NTST40120CTG |
V40120CI-M3/P | Vishay Intertechnologies | $1.9348 | Rectifier Diode, | V40120C-E3/4W vs V40120CI-M3/P |
V40120C-M3/4W | Vishay Semiconductors | Check for Price | DIODE 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | V40120C-E3/4W vs V40120C-M3/4W |
NTST40H120ECTG | onsemi | Check for Price | Trench Schottky Rectifier, Very Low Leakage, 40A, 120V, Dual Die, TO-220 3 LEAD STANDARD, 50-TUBE | V40120C-E3/4W vs NTST40H120ECTG |
V40120C-M3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | V40120C-E3/4W vs V40120C-M3/4W |
CBD40120LCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | V40120C-E3/4W vs CBD40120LCT |
V40M120C-M3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | V40120C-E3/4W vs V40M120C-M3/4W |