Part Details for V3PM15HM3/H by Vishay Semiconductors
Overview of V3PM15HM3/H by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3PM15HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V3PM15HM3/HCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1.8A DO220AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5722 In Stock |
|
$0.0871 / $0.4000 | Buy Now |