Part Details for V3FM15HM3/H by Vishay Intertechnologies
Overview of V3FM15HM3/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3FM15HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7648
|
Newark | Schottky Rectifier, 150V, 3A, Do-219Ab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Max:1.24V, Forward Surge Current:40A Rohs Compliant: Yes |Vishay V3FM15HM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7830 |
|
$0.0740 | Buy Now |
DISTI #
24AJ3013
|
Newark | 3A,150V, smf, trench Sky Rect |Vishay V3FM15HM3/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
98AC7648
|
Avnet Americas | 3A,150V,SMF,TRENCH SKY RECT - Product that comes on tape, but is not reeled (Alt: 98AC7648) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.1670 / $0.4560 | Buy Now |
DISTI #
V3FM15HM3/H
|
Avnet Americas | 3A,150V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V3FM15HM3/H) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0628 | Buy Now |
DISTI #
78-V3FM15HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 3A SMF(DO-219AB) RoHS: Compliant | 12507 |
|
$0.0660 / $0.4400 | Buy Now |
DISTI #
V3FM15HM3/H
|
TTI | Schottky Diodes & Rectifiers 150V 3A SMF(DO-219AB) pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0820 | Buy Now |
DISTI #
V3FM15HM3/H
|
EBV Elektronik | Diode Schottky 150V 3A 2-Pin DO-219AB T/R (Alt: V3FM15HM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 150V 1.24V3A 3A DO-219AB(SMF) Schottky Diodes ROHS | 12 |
|
$0.2071 / $0.3520 | Buy Now |
Part Details for V3FM15HM3/H
V3FM15HM3/H CAD Models
V3FM15HM3/H Part Data Attributes
|
V3FM15HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V3FM15HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.24 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 85 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V3FM15HM3/H
This table gives cross-reference parts and alternative options found for V3FM15HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3FM15HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3FM15-M3/H | Rectifier Diode, | Vishay Intertechnologies | V3FM15HM3/H vs V3FM15-M3/H |