Datasheets
V3FM10HM3/H by:

Rectifier Diode,

Part Details for V3FM10HM3/H by Vishay Intertechnologies

Overview of V3FM10HM3/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V3FM10HM3/H

Part # Distributor Description Stock Price Buy
DISTI # 98AC7644
Newark Schottky Rect, Single, 3A, 100V, Do219Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:830Mv, Forward Surge Rohs Compliant: Yes |Vishay V3FM10HM3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4680
  • 1 $0.4560
  • 10 $0.3250
  • 25 $0.2680
  • 50 $0.2120
  • 100 $0.1550
$0.1550 / $0.4560 Buy Now
DISTI # 24AJ3006
Newark 3A,100V, smf, trench Sky Rect |Vishay V3FM10HM3/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1060
  • 10,000 $0.0920
  • 20,000 $0.0820
  • 30,000 $0.0760
  • 50,000 $0.0690
$0.0690 / $0.1060 Buy Now
DISTI # V3FM10HM3/H
Avnet Americas 3A,100V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V3FM10HM3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0873
$0.0873 Buy Now
DISTI # 78-V3FM10HM3/H
Mouser Electronics Schottky Diodes & Rectifiers 100V 3A SMF(DO-219AB) RoHS: Compliant 6634
  • 1 $0.4400
  • 10 $0.3090
  • 100 $0.1390
  • 1,000 $0.1080
  • 3,000 $0.0930
  • 9,000 $0.0830
  • 24,000 $0.0820
  • 45,000 $0.0760
$0.0760 / $0.4400 Buy Now
DISTI # V3FM10HM3/H
TTI Schottky Diodes & Rectifiers 100V 3A SMF(DO-219AB) pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 12000
In Stock
  • 3,000 $0.0920
  • 6,000 $0.0900
  • 9,000 $0.0820
  • 24,000 $0.0800
  • 45,000 $0.0750
  • 75,000 $0.0700
$0.0700 / $0.0920 Buy Now
DISTI # V3FM10HM3/H
Avnet Asia 3A,100V,SMF,TRENCH SKY RECT (Alt: V3FM10HM3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # V3FM10HM3/H
EBV Elektronik Diode Schottky 100V 3A 2-Pin DO-219AB T/R (Alt: V3FM10HM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

Part Details for V3FM10HM3/H

V3FM10HM3/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V3FM10HM3/H Part Data Attributes

V3FM10HM3/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
V3FM10HM3/H Vishay Intertechnologies Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMF, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.83 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 55 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 85 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V3FM10HM3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V3FM10HM3/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V3FM10HM3/H would you like to use for your alert(s)?
  • Please alert me when V3FM10HM3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V3FM10HM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V3FM10HM3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V3FM10HM3/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V3FM10HM3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V3FM10HM3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: