Part Details for V3FL45-M3/H by Vishay Intertechnologies
Overview of V3FL45-M3/H by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for V3FL45-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7641
|
Newark | Schottky Rect, Single, 3A, 45V, Do-219Ab, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:580Mv, Forward Surge Rohs Compliant: Yes |Vishay V3FL45-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4645 |
|
$0.1180 / $0.3730 | Buy Now |
DISTI #
24AJ3000
|
Newark | 3A,45V, smf, trench Sky Rect |Vishay V3FL45-M3/H RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
V3FL45-M3/H
|
Avnet Americas | 3A,45V,SMF,TRENCH SKY RECT - Tape and Reel (Alt: V3FL45-M3/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 | Buy Now |
DISTI #
78-V3FL45-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 3A SMF(DO-219AB) TMBS RoHS: Compliant | 9251 |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
V3FL45-M3/H
|
TTI | Schottky Diodes & Rectifiers 45V 3A SMF(DO-219AB) TMBS pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0520 | Buy Now |
DISTI #
V3FL45-M3/H
|
Avnet Asia | 3A,45V,SMF,TRENCH SKY RECT (Alt: V3FL45-M3/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V3FL45-M3/H
|
EBV Elektronik | Diode Schottky 45V 3A 2-Pin DO-219AB T/R (Alt: V3FL45-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
LCSC | 45V 3A 580mV3A DO-219AB(SMF) Schottky Diodes ROHS | 20 |
|
$0.1187 / $0.1253 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1284 / $0.1387 | Buy Now |
Part Details for V3FL45-M3/H
V3FL45-M3/H CAD Models
V3FL45-M3/H Part Data Attributes
|
V3FL45-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V3FL45-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 750 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V3FL45-M3/H
This table gives cross-reference parts and alternative options found for V3FL45-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3FL45-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3FL45HM3/H | Rectifier Diode, | Vishay Intertechnologies | V3FL45-M3/H vs V3FL45HM3/H |