Part Details for V3F418X500Y3GDM by Kyocera AVX Components
Overview of V3F418X500Y3GDM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V3F418X500Y3GDM
V3F418X500Y3GDM CAD Models
V3F418X500Y3GDM Part Data Attributes
|
V3F418X500Y3GDM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
V3F418X500Y3GDM
Kyocera AVX Components
Varistor, 18V, 0.05J, Surface Mount, CHIP, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V3F418X500Y3GDM
This table gives cross-reference parts and alternative options found for V3F418X500Y3GDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3F418X500Y3GDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CVA3216-4S180SLB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206 | V3F418X500Y3GDM vs CVA3216-4S180SLB |
ZVE14S0603R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | V3F418X500Y3GDM vs ZVE14S0603R0 |
VM-4A3216-180EJB | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | V3F418X500Y3GDM vs VM-4A3216-180EJB |
ICVL1018X500PR | Johanson Dielectrics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | V3F418X500Y3GDM vs ICVL1018X500PR |
V18MLN41206LH | Littelfuse Inc | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP | V3F418X500Y3GDM vs V18MLN41206LH |
FPV201212S180PKB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0805 | V3F418X500Y3GDM vs FPV201212S180PKB |
V18MLN41206LW | Littelfuse Inc | Check for Price | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | V3F418X500Y3GDM vs V18MLN41206LW |
ZVE14S0603R1 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | V3F418X500Y3GDM vs ZVE14S0603R1 |
VL-A2012-180EJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | V3F418X500Y3GDM vs VL-A2012-180EJL |
VL-A2012-180EJT | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | V3F418X500Y3GDM vs VL-A2012-180EJT |